Arrow Electronic Components Online
MOV10D431K|BOURNS|simage
MOV10D431K|BOURNS|limage
Varistors

MOV-10D431K

Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    430
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    350
  • Maximum Clamping Voltage (V)
    710
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    2500
  • Capacitance Value
    276
  • Energy (J)
    65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    15.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources