Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
510
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
415
Maximum Clamping Voltage (V)
845
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
120
Energy (J)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
5.1
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

