Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
360
Maximum AC Voltage Rating (V)
230
Maximum DC Voltage Rating (V)
300
Maximum Clamping Voltage (V)
595
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
168
Energy (J)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
9
Product Depth (mm)
4.4
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5

