Resistor Fixed Single-Through Hole
MOS3CT631R330J
Res Metal Oxide 33 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL T/R
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
33
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
3
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±300
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
6
Product Length (mm)
15.5
Product Weight (g)
1.4
Lead Diameter (mm)
0.8
Lead Length (mm)
30
Mounting
Through Hole

