Arrow Electronic Components Online
MOLC12002SQLC|SAMTEC|simage
MOLC12002SQLC|SAMTEC|limage
Connector Headers and PCB Receptacles

MOLC-120-02-S-Q-LC

Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    80
  • Number of Rows
    4
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    3.8/Contact
  • Maximum Voltage Rating
    165VAC|230VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    27.94
  • Product Depth (mm)
    8.26
  • Product Height (mm)
    5.54
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources