Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541408000
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Standard
UL|VDE
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
5250
Typical Forward Voltage (V)
1.3
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
5(Max)
Repetitive Peak Off-State Current (uA)
0.1
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.53(Max)
Package Width
6.6(Max)
Package Length
8.89(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

