Triac and SCR Output Photocouplers
MOC3061XSM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Standard
UL|VDE
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
5300
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
6
Zero-Crossing Voltage (V)
20
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1500
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
15(Max)
Repetitive Peak Off-State Current (uA)
0.5
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
4(Max)
Package Width
7(Max)
Package Length
7.62(Max)
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

