Triac and SCR Output Photocouplers
MOC3061X
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Standards
UL, VDE
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
420
Minimum Isolation Voltage (Vrms)
5000
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
600
Maximum Reverse Voltage (V)
6
Zero-Crossing Voltage (V)
20
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
15(Max)
Repetitive Peak Off-State Current (uA)
0.5
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole
Family/Series
MOC3061
ROHS Version
2011/65/EU, 2015/863
Order Quantity

