Arrow Electronic Components Online
MOC3041XSM|ISOCOM|simage
MOC3041XSM|ISOCOM|limage
Triac and SCR Output Photocouplers

MOC3041XSM

Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD

Isocom Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    Yes
  • Standard
    UL|VDE
  • Output Device
    SCR
  • Output Type
    AC
  • Maximum Output Voltage (VAC)
    280
  • Minimum Isolation Voltage (Vrms)
    5300
  • Typical Forward Voltage (V)
    1.2
  • Maximum Forward Voltage (V)
    1.4
  • Repetitive Peak Off-State Voltage (V)
    400
  • Maximum Reverse Voltage (V)
    6
  • Zero-Crossing Voltage (V)
    20
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    1500
  • Maximum Forward Current (mA)
    50
  • Minimum Trigger Current (mA)
    15
  • Repetitive Peak Off-State Current (uA)
    0.5
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Height
    4(Max)
  • Package Width
    7.62
  • Package Length
    7.62(Max)
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources