Triac and SCR Output Photocouplers
MOC3030
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
Yes
Standard
UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
175
Minimum Isolation Voltage (Vrms)
5300
Typical Forward Voltage (V)
1.2
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
250
Maximum Reverse Voltage (V)
6
Zero-Crossing Voltage (V)
20
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1500
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
30(Max)
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole
Order Quantity

