Triac and SCR Output Photocouplers
MOC3022
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Isocom ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
280
Minimum Isolation Voltage (Vrms)
5000
Typical Forward Voltage (V)
1.15
Maximum Forward Voltage (V)
1.4
Repetitive Peak Off-State Voltage (V)
400
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Forward Current (mA)
30
Minimum Trigger Current (mA)
10(Max)
Repetitive Peak Off-State Current (uA)
0.1
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
3.5
Package Width
6.5
Package Length
7.3
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
6
Lead Shape
Through Hole

