Triac and SCR Output Photocouplers
MOC3021S
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R
Lite-On TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Maximum Turn-On Time (us)
20
Standard
CSA|FIMKO|UL
Output Device
Triac
Output Type
AC
Maximum Output Voltage (VAC)
280
Minimum Isolation Voltage (Vrms)
5000
Typical Forward Voltage (V)
1.15
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
400
Maximum Reverse Voltage (V)
6
Typical Critical Rate of Rise of Off-State Voltage (V/us)
100(Min)
Maximum Forward Current (mA)
50
Minimum Trigger Current (mA)
8(Typ)
Repetitive Peak Off-State Current (uA)
0.1
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.5 mm
Package Width
6.5 mm
Package Length
7.3 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing