Triac and SCR Output Photocouplers
MOC3012SM
Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Zero-Crossing Circuit
No
Standard
UL
Output Device
Triac
Output Type
AC
Minimum Isolation Voltage (Vrms)
5300
Typical Forward Voltage (V)
1.15
Maximum Forward Voltage (V)
1.5
Repetitive Peak Off-State Voltage (V)
250
Maximum Reverse Voltage (V)
3
Typical Critical Rate of Rise of Off-State Voltage (V/us)
1000(Min)
Maximum Forward Current (mA)
60
Minimum Trigger Current (mA)
5(Max)
Repetitive Peak Off-State Current (uA)
0.1
Maximum Power Dissipation (mW)
330
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
3.4
Package Width
6.35
Package Length
8.51
PCB changed
6
Standard Package Name
DIP
Supplier Package
PDIP SMD
Pin Count
6
Lead Shape
Gull-wing

