Arrow Electronic Components Online
MOC3010VM|ONSEMI|simage
MOC3010VM|ONSEMI|limage
Triac and SCR Output Photocouplers

MOC3010VM

Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541408000
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Zero-Crossing Circuit
    No
  • Standard
    UL|VDE
  • Output Device
    Triac
  • Output Type
    AC
  • Minimum Isolation Voltage (Vrms)
    5300
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Voltage (V)
    1.5
  • Repetitive Peak Off-State Voltage (V)
    250
  • Maximum Reverse Voltage (V)
    3
  • Typical Critical Rate of Rise of Off-State Voltage (V/us)
    1000(Min)
  • Maximum Forward Current (mA)
    60
  • Minimum Trigger Current (mA)
    15(Max)
  • Repetitive Peak Off-State Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    330
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.53(Max) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    8.89(Max) mm
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    6
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources