Arrow Electronic Components Online
MOC212R2M|ONSEMI|simage
MOC212R2M|ONSEMI|limage
Transistor and Photovoltaic Output Photocouplers

MOC212R2M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor With Base
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Standard
    DIN|EN|IEC|UL
  • Maximum Collector Current (mA)
    150
  • Maximum Collector-Emitter Saturation Voltage (mV)
    400
  • Maximum Power Dissipation (mW)
    240
  • Maximum Reverse Voltage (V)
    6
  • Typical Forward Voltage (V)
    1.15
  • Maximum Forward Current (mA)
    60
  • Packaging
    Tape and Reel
  • Minimum Current Transfer Ratio (%)
    50
  • Current Transfer Ratio Test Current (mA)
    10
  • Typical Rise Time (us)
    3.2
  • Typical Fall Time (us)
    4.7
  • Mounting
    Surface Mount
  • Package Height
    3.43(Max)
  • Package Width
    4.16(Max)
  • Package Length
    5.13(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources