Transistor and Photovoltaic Output Photocouplers
MOC211VM
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541408000
Automotive
No
PPAP
No
Output Type
DC
Input Type
DC
Output Device
Transistor With Base
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Maximum Forward Voltage (V)
1.5
Maximum Collector-Emitter Voltage (V)
30
Standard
DIN|EN|IEC|UL
Maximum Collector Current (mA)
150
Maximum Collector-Emitter Saturation Voltage (mV)
400
Maximum Power Dissipation (mW)
240
Maximum Reverse Voltage (V)
6
Typical Forward Voltage (V)
1.15
Maximum Forward Current (mA)
60
Packaging
Tube
Minimum Current Transfer Ratio (%)
20
Current Transfer Ratio Test Current (mA)
10
Typical Rise Time (us)
3.2
Typical Fall Time (us)
4.7
Mounting
Surface Mount
Package Height
3.43(Max) mm
Package Width
4.16(Max) mm
Package Length
5.13(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

