Arrow Electronic Components Online
MO57|FLIR|simage
MO57|FLIR|limage
Environmental Testers

MO57

Moisture Meter Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Moisture Meter
  • Style
    Handheld
  • Low Battery Indication
    No
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    155
  • Dimensions (mm)
    210x70x33
Order Quantity

Documentation and Resources

Datasheets
Design resources