Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.50.00
Automotive
No
PPAP
No
Type
Moisture Psychrometer plus IR Thermometer
Style
Handheld
Low Battery Indication
Yes
Battery Voltage Rating (V)
9
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
77
Product Weight (g)
210
Dimensions (mm)
165x70x38

