Arrow Electronic Components Online
MO290P|FLIR|simage
MO290P|FLIR|limage
Test and Measurement Accessories

MO290-P

Replacement Pin Moisture Probe for Thermometer

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Replacement Pin Moisture Probe
  • Equipment Type
    Thermometer
  • Minimum Operating Temperature (°C)
    -29
  • Maximum Operating Temperature (°C)
    77

Documentation and Resources

Datasheets
Design resources