Arrow Electronic Components Online
MO265|FLIR|simage
MO265|FLIR|limage
Environmental Testers

MO265

Moisture Meter Handheld 9V

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.50.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Moisture Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    Yes
  • Battery Voltage Rating (V)
    9
  • Product Weight (g)
    204
  • Dimensions (mm)
    203x58.4x43.2
Order Quantity

Documentation and Resources

Datasheets
Design resources