Arrow Electronic Components Online
MO0644027|DBUNLIMI|simage
MO0644027|DBUNLIMI|limage
Microphones

MO064402-7

Mic Omni-Directional 2200Ohm -44dB 2V Round Pin

DB Unlimited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Technology
    Electret Condenser
  • Frequency Range (Hz)
    50 to 16000
  • Sensitivity (dB)
    -44
  • Minimum Signal to Noise Ratio (dB)
    60
  • Maximum Impedance (Ohm)
    2200(Typ)
  • Maximum Current Consumption (mA)
    0.5
  • Minimum Operating Supply Voltage
    1V
  • Typical Operating Supply Voltage
    2V
  • Maximum Operating Supply Voltage
    10V
  • Directivity
    Omni-Directional
  • Shape
    Round
  • Termination Method
    Pin
  • Product Diameter (mm)
    6
  • Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources