Arrow Electronic Components Online
MNU18187DFIK|3M|limage
MNU18187DFIK|3M|simage
Connector Terminals

MNU18-187DFIK

Quick Disconnect Terminal 18-22AWG Brass Red SKT 20.57mm Tin Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.41
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation Material
    Nylon
  • Packaging
    Case
  • Product Length (mm)
    20.57
  • Product Depth (mm)
    7.62
  • Tab Dimensions (mm)
    4.74x0.5
  • Color
    Red
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources