Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shunt
Gender
F
Number of Contacts
6
Number of Rows
1
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
450VAC
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bulk
Product Length (mm)
7.62
Product Depth (mm)
5.08
Product Height (mm)
6.1

