Arrow Electronic Components Online
Connector Terminals

MNHU14-250DFIK

Quick Disconnect Terminal 14-16AWG Brass Blue 30.48mm Tin Bulk

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Bulk
  • Product Length (mm)
    30.48
  • Color
    Blue

Documentation and Resources

Datasheets
Design resources