Arrow Electronic Components Online
Connector Terminals

MN6-14R/SX

NYLON INSULATED BRAZED SEAM RING TONGUE TERMINAL MN6 -14R/SX, STUD SIZE 1/4

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    6
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources