Arrow Electronic Components Online
MN35|FLIR|simage
MN35|FLIR|limage
Multimeters

MN35

Digital Handheld 600VAC 600VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Handheld
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Manual
  • Maximum AC Voltage Measurement (V)
    600
  • Maximum DC Voltage Measurement (V)
    600
  • Maximum DC Current Measurement (A)
    10
  • Maximum Resistance Measurement (MOhm)
    20
  • Maximum Temperature Measurement (°C)
    750
  • Product Weight (g)
    153
  • Dimensions (mm)
    72x138x38

Documentation and Resources

Datasheets
Design resources