Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.31.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LCD
Diode Test
No
Continuity Test
Yes
Low Battery Indication
Yes
Data Hold
No
Ranging
Auto
Maximum AC Voltage Measurement (V)
600
Maximum DC Voltage Measurement (V)
600
Maximum Resistance Measurement (MOhm)
10
Product Weight (g)
140
Dimensions (mm)
123x65x35
Order Quantity

