Switch Rocker
MN22TXW41-DA
Switch Rocker ON None ON DPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Actuator Style
Small Rocker
Maximum Current Rating (A)
6@125VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
50000
Actuator Color
Black
Actuator Length (mm)
9.27
Number of Rows
2
Row Spacing (mm)
4.8
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.18
Terminal Pitch (mm)
3.81
Seal Location
Terminals
Seal Description
Epoxy
Color
Black
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Body Length (mm)
12.7
Body Depth (mm)
18.67
Body Height (mm)
15.6
Product Length (mm)
12.7
Product Depth (mm)
35.49
Product Height (mm)
16.87
Actuator Depth (mm)
8.8
Actuator Height (mm)
16.87

