Arrow Electronic Components Online
MMZ25333BT1|NXP|limage
MMZ25333BT1|NXP|simage
RF Amplifiers

MMZ25333BT1

RF Amp Dual Power Amp 2.7GHz 6V 24-Pin QFN EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Amplifier
  • Number of Channels per Chip
    2
  • Maximum Operating Frequency (MHz)
    2700
  • Typical Power Gain (dB)
    43@2600MHz
  • Typical Output Power (dBm)
    32@2600MHz
  • Typical Output Intercept Point (dBm)
    42.8@2600MHz
  • Maximum Input Return Loss (dB)
    12.2(Typ)@2600MHz
  • Maximum Output Return Loss (dB)
    7.1(Typ)@260MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    284@5V
  • Power Supply Type
    Single
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources