Arrow Electronic Components Online
MMZ1608D800CTAH0|TDK|simage
MMZ1608D800CTAH0|TDK|limage
Ferrite Beads

MMZ1608D800CTAH0

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    80
  • Maximum DC Current (A)
    0.5
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Case Size
    0603
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.75
Order Quantity

Documentation and Resources

Datasheets
Design resources