Ferrite Beads
MMZ1608A222BTD25
Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 T/R Automotive AEC-Q200
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
2.2K
Maximum DC Current (A)
0.2
Tolerance
25%
Maximum DC Resistance (Ohm)
0.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95

