Ferrite Beads
MMZ0402S100CT000
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.75A 0.07Ohm DCR 01005 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
10
Maximum DC Current (A)
0.75
Tolerance
5Ohm
Maximum DC Resistance (Ohm)
0.07
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.42
Mounting
Surface Mount
Case Size
01005
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.22
Maximum Product Height (mm)
0.22
We don't have prices now, please check later
Order Quantity

