Arrow Electronic Components Online
MMT11002SDHA|SAMTEC|simage
MMT11002SDHA|SAMTEC|limage
Connector Headers and PCB Receptacles

MMT-110-02-S-DH-A

Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    281VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    20
  • Product Depth (mm)
    12.67
  • Product Height (mm)
    4
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources