Arrow Electronic Components Online
MMSZ5246BE308|VISHAY|simage
MMSZ5246BE308|VISHAY|limage
Zener

MMSZ5246B-E3-08

Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    16
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    7.8
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    17
  • Maximum Power Dissipation @ 25°C (mW)
    500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Typical Voltage Temperature Coefficient
    0.08%/°C
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0106
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    1.55
  • Package Length
    2.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources