Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
Yes
PPAP
Yes
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
12
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
1
Maximum Zener Impedance (Ohm)
30
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Typical Voltage Temperature Coefficient
0.077%/°C(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
1.8(Max)
Package Length
2.85(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing

