Arrow Electronic Components Online
MMSZ5235B7F|DIODEZTX|simage
MMSZ5235B7F|DIODEZTX|limage
Zener

MMSZ5235B-7-F

Zener Diode Single 6.8V 5% 5Ohm 500mW 2-Pin SOD-123 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.8
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    3
  • Maximum Zener Impedance (Ohm)
    5
  • Maximum Power Dissipation @ 25C (mW)
    370
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Maximum Zener Voltage (V)
    7.14
  • Minimum Zener Voltage (V)
    6.46
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.01
  • Mounting
    Surface Mount
  • Package Height
    1.05
  • Package Width
    1.55
  • Package Length
    2.65
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources