Arrow Electronic Components Online
MMSZ5234B|DIOTCSEM|simage
MMSZ5234B|DIOTCSEM|limage
Zener

MMSZ5234B

Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123F T/R

Diotec Semiconductor AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    6.2
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Regulator Current (mA)
    76
  • Maximum Zener Impedance (Ohm)
    7
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial/Industrial
  • Typical Voltage Temperature Coefficient
    0.045%/°C(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.7
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123F
  • Pin Count
    2
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Datasheets
Design resources