Arrow Electronic Components Online
MMSZ5232BSR100001|PANJIT|simage
MMSZ5232BSR100001|PANJIT|limage
Zener

MMSZ5232BS_R1_00001

Diode Zener Single 5.6V 5% 200mW 2-Pin SOD-323 T/R

PANJIT International Inc.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    5.6
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    200
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    5
  • Maximum Zener Impedance (Ohm)
    11
  • Maximum Power Dissipation @ 25°C (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    1.35(Max)
  • Package Length
    1.95(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-323
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources