Zener
MMSZ5226BQ-7-F
Zener Diode Single 3.3V 5% 28Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
Yes
PPAP
Yes
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.3
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
0.9
Maximum Power Dissipation (mW)
500
Test Current (mA)
20
Maximum Reverse Leakage Current (uA)
25
Maximum Zener Impedance (Ohm)
28
Maximum Power Dissipation @ 25°C (mW)
370
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Maximum Zener Voltage (V)
3.47
Minimum Zener Voltage (V)
3.14
Packaging
Tape and Reel
Product Weight (g)
0.01
Mounting
Surface Mount
Package Height
1.05
Package Width
1.55
Package Length
2.65
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

