Arrow Electronic Components Online
MMSZ5223BT1G|ONSEMI|limage
MMSZ5223BT1G|ONSEMI|simage
Zener

MMSZ5223BT1G

Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    2.7
  • Zener Voltage Tolerance
    5%
  • Maximum Forward Voltage (V)
    0.9
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    20
  • Maximum Reverse Leakage Current (uA)
    75
  • Maximum Zener Impedance (Ohm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Zener Voltage (V)
    2.84
  • Minimum Zener Voltage (V)
    2.57
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.16
  • Package Width
    1.6
  • Package Length
    2.69
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources