Arrow Electronic Components Online
MMSDT0420S07.00DKLDS|SAMTEC|simage
MMSDT0420S07.00DKLDS|SAMTEC|limage
Cable Assembly AC Power

MMSDT-04-20-S-07.00-D-K-LDS

Cable Assembly 0.177m Power to Power 8 to 8 POS SKT-SKT Crimp-Crimp 20AWG

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.177
  • Wire Size (AWG)
    20
  • Connector Type A
    Power
  • Connector Type B
    Power
  • Gender
    SKT-SKT
  • Contact Termination
    Crimp-Crimp
  • Number of Contacts
    8 to 8
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    4.8/Contact
  • Maximum Voltage Rating (VAC)
    389VDC|275VAC
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold Over Nickel
  • Conductor Material
    Tinned Copper
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
Order Quantity

Documentation and Resources

Datasheets
Design resources