Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Small Signal Switching Diode
Maximum DC Reverse Voltage (V)
100
Configuration
Single
Maximum Continuous Forward Current (A)
0.2
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1@0.01A
Peak Reverse Current (uA)
5@75V
Maximum Junction Ambient Thermal Resistance
290°C/W
Maximum Diode Capacitance (pF)
4
Maximum Power Dissipation (mW)
425
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.16
Package Width
1.6
Package Length
2.69
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Gull-wing
Order Quantity

