Switch Slide
MMS228T
Switch Slide ON ON Top Slide 0.3A 24VDC 10000Cycles Gull Wing SMD T/R
knitter-switchProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Actuator Style
Top Slide
Switch Configuration
ON ON
Maximum Current Rating (A)
0.3@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
70
Mechanical Life (Cycles)
10000
Actuator Color
Blue
Actuator Length (mm)
2
Number of Rows
2
Row Spacing (mm)
5.5
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Terminal Length (mm)
2.25
Housing Material
Polyphthalamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size Type
Micro-Miniature
Body Length (mm)
13
Body Depth (mm)
3.6
Body Height (mm)
3.8
Product Length (mm)
13
Product Depth (mm)
7.5
Product Height (mm)
5.8
We don't have prices now, please check later.
Order Quantity

