Connector Headers and PCB Receptacles
MMS-112-02-F-SH
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
495VDC|350VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
24.56
Product Depth (mm)
7.28
Product Height (mm)
2.16
Mounting
Surface Mount
Order Quantity

