Arrow Electronic Components Online
RF FETs

MMRF1020-04GNR3

Trans RF MOSFET N-CH 105V 5-Pin OM-780G EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Mode of Operation
    1-Carrier W-CDMA
  • Maximum Drain-Source Voltage (V)
    105
  • Maximum Gate-Source Voltage (V)
    10
  • Maximum Gate Threshold Voltage (V)
    2.3
  • Maximum VSWR
    10
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    10
  • Maximum Output Power (W)
    100(Typ)
  • Typical Power Gain (dB)
    19.5
  • Maximum Frequency (MHz)
    960
  • Minimum Frequency (MHz)
    720
  • Typical Drain Efficiency (%)
    48.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.86(Max)
  • Package Width
    10.01(Max)
  • Package Length
    20.62(Max)
  • PCB changed
    5
  • Supplier Package
    OM-780G EP
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources