Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
TVS
Configuration
Quad Common Anode
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
4.3
Minimum Breakdown Voltage (V)
6.46
Maximum Breakdown Voltage (V)
7.14
Maximum Clamping Voltage (V)
9.8
Maximum Peak Pulse Current (A)
2.45
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Maximum Power Dissipation (mW)
300
Peak Pulse Power Dissipation (W)
24
Capacitance Value (pF)
250
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.94
Package Width
1.5
Package Length
3
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-74
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

