Arrow Electronic Components Online
MMQA27VT1G|ONSEMI|simage
MMQA27VT1G|ONSEMI|limage
ESD Suppressors

MMQA27VT1G

ESD Suppressor TVS Uni-Dir 21V 6-Pin SC-74 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Quad Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    4
  • Maximum Working Voltage (V)
    21
  • Minimum Breakdown Voltage (V)
    25.7
  • Maximum Breakdown Voltage (V)
    28.4
  • Maximum Clamping Voltage (V)
    39
  • Maximum Peak Pulse Current (A)
    0.615
  • Maximum Reverse Leakage Current (uA)
    0.075
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    24
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.5
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-74
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources