PMIC Solutions
MMPF0100F3ANESR2
Application Processors 2.8V to 4.5V 56-Pin HVQFN EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Application Processors
Maximum Switching Frequency (kHz)
4000(Typ)
Input Voltage (V)
2.8 to 4.5
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
4.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended Industrial
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
56
Lead Shape
No Lead
Order Quantity

