Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PET
Special Features
Non Inductive Wound
Mounting
Through Hole
Termination Style
Axial
Size (mm)
39 X 13 X 22
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
39(Max)
Product Depth (mm)
13(Max)
Product Height (mm)
22(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
38.1
Order Quantity

