Arrow Electronic Components Online
MMO6212IO6|IXYS|simage
MMO6212IO6|IXYS|limage
SCR Modules

MMO62-12IO6

SCR Module Diode 1200V 66A(RMS) 430A 4-Pin SOT-227B

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    1000
  • Maximum Rate of Rise of On-State Current (A/us)
    500
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    100
  • Surge Current Rating (A)
    430
  • Maximum Holding Current (mA)
    100
  • Repetitive Peak Reverse Voltage (V)
    1200
  • Maximum Gate Peak Inverse Voltage (V)
    10
  • Peak On-State Voltage (V)
    1.6@60A
  • Repetitive Peak Forward Blocking Voltage (V)
    1200
  • Rated Average On-State Current (A)
    30
  • RMS On-State Current (A)
    66
  • Repetitive Peak Off-State Current (mA)
    0.1
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4
  • Lead Shape
    Screw

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources